Part Details for SIH22210030040 by FTCAP Fischer & Tausche Capacitor Group
Overview of SIH22210030040 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIH22210030040
SIH22210030040 CAD Models
SIH22210030040 Part Data Attributes
|
SIH22210030040
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
SIH22210030040
FTCAP Fischer & Tausche Capacitor Group
CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Leakage Current | 1.766 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SIH22210030040
This table gives cross-reference parts and alternative options found for SIH22210030040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIH22210030040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSH2A228K40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | TE Connectivity | SIH22210030040 vs TYSH2A228K40ML |
LV100M2200BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SIH22210030040 vs LV100M2200BP4-3040 |
LG100M2200BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SIH22210030040 vs LG100M2200BPF-3040 |
2222MAM3040LSN5110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SIH22210030040 vs 2222MAM3040LSN5110 |
MAL209079222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SIH22210030040 vs MAL209079222E3 |
8222MAM3040LSN3110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SIH22210030040 vs 8222MAM3040LSN3110 |
EKMH101VSN222MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SIH22210030040 vs EKMH101VSN222MR40S |
ELD228M100AS4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SIH22210030040 vs ELD228M100AS4AV |
LG100M2200BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SIH22210030040 vs LG100M2200BP343040 |
B41252B9228M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SIH22210030040 vs B41252B9228M060 |