Part Details for SIH22145035030 by Leclanche Capacitors
Overview of SIH22145035030 by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIH22145035030
SIH22145035030 CAD Models
SIH22145035030 Part Data Attributes
|
SIH22145035030
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
SIH22145035030
Leclanche Capacitors
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 507 mΩ | |
Length | 30 mm | |
Manufacturer Series | SIH | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Series | SIH | |
Terminal Pitch | 10 mm |
Alternate Parts for SIH22145035030
This table gives cross-reference parts and alternative options found for SIH22145035030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIH22145035030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSH2W227L30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | TE Connectivity | SIH22145035030 vs TYSH2W227L30ML |
B43547C5227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | SIH22145035030 vs B43547C5227M082 |
SIH22145035030 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | SIH22145035030 vs SIH22145035030 |
PEH532YDC3220M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SIH22145035030 vs PEH532YDC3220M2 |
B43547C5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SIH22145035030 vs B43547C5227M060 |
PEH532YDC3220M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SIH22145035030 vs PEH532YDC3220M4S |
B43547C5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SIH22145035030 vs B43547C5227M080 |
PEH534YDC3220M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | KEMET Corporation | SIH22145035030 vs PEH534YDC3220M4 |
B43547C5227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | SIH22145035030 vs B43547C5227M067 |
B43547C5227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SIH22145035030 vs B43547C5227M062 |