Part Details for SIGC12T60SNCX1SA3 by Infineon Technologies AG
Overview of SIGC12T60SNCX1SA3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIGC12T60SNCX1SA3
SIGC12T60SNCX1SA3 CAD Models
SIGC12T60SNCX1SA3 Part Data Attributes
|
SIGC12T60SNCX1SA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC12T60SNCX1SA3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, 3.50 X 3.50 MM, DIE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 329 ns | |
Turn-on Time-Nom (ton) | 50 ns |
Alternate Parts for SIGC12T60SNCX1SA3
This table gives cross-reference parts and alternative options found for SIGC12T60SNCX1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIGC12T60SNCX1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIGC12T60NCX1SA5 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, 3.5 X 3.5 MM, DIE-2 | Infineon Technologies AG | SIGC12T60SNCX1SA3 vs SIGC12T60NCX1SA5 |
SIGC11T60SNCX1SA1 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, 3.25 X 3.25 MM, DIE-2 | Infineon Technologies AG | SIGC12T60SNCX1SA3 vs SIGC11T60SNCX1SA1 |