Part Details for SIGC121T120R2CSX1SA1 by Infineon Technologies AG
Overview of SIGC121T120R2CSX1SA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Communication and Networking
Price & Stock for SIGC121T120R2CSX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIGC121T120R2CSX1S
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC121T120R2CSX1S) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 972 Package Multiple: 1 | 0 |
|
$12.5300 | Buy Now |
DISTI #
SP000012884
|
EBV Elektronik | Trans IGBT Chip N-CH 1.2KV 75A DIE Wafer (Alt: SP000012884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIGC121T120R2CSX1SA1
SIGC121T120R2CSX1SA1 CAD Models
SIGC121T120R2CSX1SA1 Part Data Attributes
|
SIGC121T120R2CSX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC121T120R2CSX1SA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INTEGRATED GATE RESISTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JESD-30 Code | S-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |