Part Details for SIG5040-3R3 by Delta Electronics Inc
Results Overview of SIG5040-3R3 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIG5040-3R3 Information
SIG5040-3R3 by Delta Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SIG5040-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 307 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 245 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for SIG5040-3R3
SIG5040-3R3 CAD Models
SIG5040-3R3 Part Data Attributes
|
SIG5040-3R3
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIG5040-3R3
Delta Electronics Inc
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 5050-40M, CHIP, 5050-40M, HALOGEN FREE & ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 5050-40M, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |