Part Details for SIG39301635050 by FTCAP Fischer & Tausche Capacitor Group
Overview of SIG39301635050 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIG39301635050
SIG39301635050 CAD Models
SIG39301635050 Part Data Attributes
|
SIG39301635050
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
SIG39301635050
FTCAP Fischer & Tausche Capacitor Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 10 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 7600 mA | |
Series | SIG | |
Terminal Pitch | 10 mm |
Alternate Parts for SIG39301635050
This table gives cross-reference parts and alternative options found for SIG39301635050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIG39301635050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4PG39301635050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | SIG39301635050 vs SI4PG39301635050 |