Part Details for SIDC06D60F6 by Infineon Technologies AG
Overview of SIDC06D60F6 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SIDC06D60F6
SIDC06D60F6 CAD Models
SIDC06D60F6 Part Data Attributes
|
SIDC06D60F6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC06D60F6
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DIE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.087 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SIDC06D60F6
This table gives cross-reference parts and alternative options found for SIDC06D60F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC06D60F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC07D60E6X1SA1 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, 2.65 X 2.65 MM, DIE-1 | Infineon Technologies AG | SIDC06D60F6 vs SIDC07D60E6X1SA1 |
SIDC05D60C8X1SA1 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | SIDC06D60F6 vs SIDC05D60C8X1SA1 |