Part Details for SIC469ED-T1-GE3 by Vishay Intertechnologies
Overview of SIC469ED-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIC469ED-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0962
|
Newark | Dc/Dc Conv, Sync Buck, Powerpak Mlp55-27, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Powerpak Mlp55, No. Of Pins:27Pins, Output Current:2A, rohs Compliant: Yes |Vishay SIC469ED-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7400 / $3.8000 | Buy Now |
DISTI #
SIC469ED-T1-GE3
|
Avnet Americas | 4.5 - 60V, 2A microBUCK W INTERNAL COMP - Tape and Reel (Alt: SIC469ED-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5424 / $1.7640 | Buy Now |
DISTI #
78-SIC469ED-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators microBUCK 4.5-60V, 2A RoHS: Compliant | 15422 |
|
$1.6900 / $3.5100 | Buy Now |
DISTI #
E02:0323_12995556
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 15V 2A 27-Pin PowerPAK MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2408 | Europe - 6000 |
|
$1.6319 / $1.6420 | Buy Now |
|
Future Electronics | 60 V 2 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
DISTI #
76918217
|
Verical | Module DC-DC 1-OUT 0.8V to 15V 2A 27-Pin PowerPAK MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.6639 / $1.6741 | Buy Now |
DISTI #
SIC469ED-T1-GE3
|
TTI | Switching Voltage Regulators microBUCK 4.5-60V, 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$1.6400 / $1.6700 | Buy Now |
DISTI #
SMC-SIC469ED-T1-GE3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2233 Container: Tape & Reel | 381 |
|
RFQ | |
DISTI #
SIC469ED-T1-GE3
|
EBV Elektronik | 4.5 - 60V, 2A microBUCK W INTERNAL COMP (Alt: SIC469ED-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 800mV15V 2A 4.5V60V MLP-27L-EP(5x5) DC-DC Converters ROHS | 10 |
|
$2.8203 / $2.9747 | Buy Now |
Part Details for SIC469ED-T1-GE3
SIC469ED-T1-GE3 CAD Models
SIC469ED-T1-GE3 Part Data Attributes
|
SIC469ED-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC469ED-T1-GE3
Vishay Intertechnologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MLP-27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-09-17 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |