Part Details for SIA432DJ-T4-GE3 by Vishay Intertechnologies
Overview of SIA432DJ-T4-GE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIA432DJ-T4-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | PowerPAK-1212-8 MOSFETs ROHS | 3000 |
|
$0.5136 / $0.8809 | Buy Now |
|
LCSC | PowerPAK-1212-8 MOSFETs ROHS | 3000 |
|
$0.5241 / $0.8989 | Buy Now |
Part Details for SIA432DJ-T4-GE3
SIA432DJ-T4-GE3 CAD Models
SIA432DJ-T4-GE3 Part Data Attributes:
|
SIA432DJ-T4-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA432DJ-T4-GE3
Vishay Intertechnologies
Power Bipolar Transistor, N-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19.2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |