There are no models available for this part yet.
Overview of SI9435BDY-E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI9435BDY-E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
DISTI #
SI9435BDY-E3
|
TME | Transistor: P-MOSFET, unipolar, -30V, -4.6A, 2.5W, SO8 Min Qty: 3 | 2183 |
|
$0.3370 / $0.4670 | Buy Now |
CAD Models for SI9435BDY-E3 by Vishay Intertechnologies
Part Data Attributes for SI9435BDY-E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
4.1 A
|
Drain-source On Resistance-Max
|
0.042 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.3 W
|
Pulsed Drain Current-Max (IDM)
|
30 A
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
120 ns
|
Turn-on Time-Max (ton)
|
50 ns
|
Alternate Parts for SI9435BDY-E3
This table gives cross-reference parts and alternative options found for SI9435BDY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9435BDY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9435BDY-T1-GE3 | TRANSISTOR 4100 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI9435BDY-E3 vs SI9435BDY-T1-GE3 |
SI9435BDY-T1-E3 | Small Signal Field-Effect Transistor, 4.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SI9435BDY-E3 vs SI9435BDY-T1-E3 |
SI9435BDY-E3 | Small Signal Field-Effect Transistor, 4.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | SI9435BDY-E3 vs SI9435BDY-E3 |
SI9435BDY-T1-GE3 | Small Signal Field-Effect Transistor, 4.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SI9435BDY-E3 vs SI9435BDY-T1-GE3 |
SI9435BDY-T1-E3 | TRANSISTOR 4100 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI9435BDY-E3 vs SI9435BDY-T1-E3 |