Part Details for SI9424DY by Vishay Siliconix
Overview of SI9424DY by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9424DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 85 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1032 |
|
$0.6092 / $1.5230 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 68 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 23 |
|
$0.5483 / $0.9138 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1 |
|
$2.7608 | Buy Now |
Part Details for SI9424DY
SI9424DY CAD Models
SI9424DY Part Data Attributes
|
SI9424DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9424DY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI9424DY
This table gives cross-reference parts and alternative options found for SI9424DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9424DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9424DY-T1 | Power Field-Effect Transistor, 7.7A I(D), 20V, 0.025ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI9424DY vs SI9424DY-T1 |
SI9424DY | Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | SI9424DY vs SI9424DY |