Part Details for SI9407AEY-T1-E3 by Vishay Siliconix
Overview of SI9407AEY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI9407AEY-T1-E3
SI9407AEY-T1-E3 CAD Models
SI9407AEY-T1-E3 Part Data Attributes
|
SI9407AEY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9407AEY-T1-E3
Vishay Siliconix
Power Field-Effect Transistor, 3.5A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI9407AEY-T1-E3
This table gives cross-reference parts and alternative options found for SI9407AEY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9407AEY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9407AEY | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI9407AEY-T1-E3 vs SI9407AEY |