Part Details for SI8920AD-IS by Silicon Laboratories Inc
Overview of SI8920AD-IS by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8920AD-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8920AD-IS
|
TME | IC: operational amplifier, 950kHz, 3÷5.5V, Ch: 1, SO16-W Min Qty: 1 | 0 |
|
$6.4400 / $8.6900 | RFQ |
DISTI #
2930394
|
Farnell | ISOLATION AMPLIFIER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$3.2786 / $3.9794 | Buy Now |
Part Details for SI8920AD-IS
SI8920AD-IS CAD Models
SI8920AD-IS Part Data Attributes:
|
SI8920AD-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8920AD-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Amplifier Type | ISOLATION AMPLIFIER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |