Part Details for SI7021-A10-YMR by Silicon Laboratories Inc
Overview of SI7021-A10-YMR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI7021-A10-YMR
SI7021-A10-YMR CAD Models
SI7021-A10-YMR Part Data Attributes
|
SI7021-A10-YMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7021-A10-YMR
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7021-A10-YMR
This table gives cross-reference parts and alternative options found for SI7021-A10-YMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7021-A10-YMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7021-A10-YM1 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6 | Silicon Laboratories Inc | SI7021-A10-YMR vs SI7021-A10-YM1 |
SI7021-A10-YM0 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6 | Silicon Laboratories Inc | SI7021-A10-YMR vs SI7021-A10-YM0 |
SI7021-A10-GM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6 | Silicon Laboratories Inc | SI7021-A10-YMR vs SI7021-A10-GM1R |
SI7021-A10-YM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6 | Silicon Laboratories Inc | SI7021-A10-YMR vs SI7021-A10-YM1R |
SI7021-A10-YM | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6 | Silicon Laboratories Inc | SI7021-A10-YMR vs SI7021-A10-YM |
SI7021-A10-IM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, QFN-6 | Silicon Laboratories Inc | SI7021-A10-YMR vs SI7021-A10-IM1R |