-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2161
|
Newark | Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:4.1A, Continuous Drain Current Id P Channel:-, No. Of Pins:8Pins, Product Range:- Rohs Compliant: No |Vishay SI6926ADQ-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7060 | Buy Now |
DISTI #
57J5704
|
Newark | Dual N Channel Mosfet, 20V, Tssop, Full Reel, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:4.1A, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Vishay SI6926ADQ-T1-E3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
SI6926ADQ-T1-E3
|
Avnet Americas | Trans MOSFET Array Dual N-CH 20V 4.1A 8-Pin TSSOP T/R - Tape and Reel (Alt: SI6926ADQ-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 |
|
$0.3881 | Buy Now |
DISTI #
V36:1790_09215418
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.1A 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2422 | Americas - 30000 |
|
$0.4314 / $0.4391 | Buy Now |
DISTI #
85575276
|
Verical | Trans MOSFET N-CH 20V 4.1A 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 30000 |
|
$0.3702 | Buy Now |
DISTI #
SI6926ADQ-T1-E3
|
TTI | MOSFETs 20V Vds 8V Vgs TSSOP-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.4200 / $0.4370 | Buy Now |
DISTI #
SI6926ADQ-T1-E3
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 3.6A, 1W, TSSOP8 Min Qty: 1 | 0 |
|
$0.9400 / $1.4200 | RFQ |
DISTI #
SI6926ADQ-T1-E3
|
EBV Elektronik | Trans MOSFET Array Dual N-CH 20V 4.1A 8-Pin TSSOP T/R (Alt: SI6926ADQ-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI6926ADQ-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI6926ADQ-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI6926ADQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6926ADQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6926ADQ-T1-E3 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI6926ADQ-T1-E3 vs SI6926ADQ-T1-E3 |
SI6926ADQ-T1-GE3 | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSSOP-8 | Vishay Intertechnologies | SI6926ADQ-T1-E3 vs SI6926ADQ-T1-GE3 |