Part Details for SI6426DQ-T1 by Vishay Siliconix
Overview of SI6426DQ-T1 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI6426DQ-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 21000 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSSOP | 16800 |
|
$0.2420 / $1.1000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TSSOP | 1340 |
|
$0.3750 / $0.9000 | Buy Now |
Part Details for SI6426DQ-T1
SI6426DQ-T1 CAD Models
SI6426DQ-T1 Part Data Attributes
|
SI6426DQ-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI6426DQ-T1
Vishay Siliconix
Small Signal Field-Effect Transistor, 5.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI6426DQ-T1
This table gives cross-reference parts and alternative options found for SI6426DQ-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6426DQ-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDH831NX | 5800mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | SI6426DQ-T1 vs NDH831NX |
NDH831N | Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | SI6426DQ-T1 vs NDH831N |
NDH831NL99Z | Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | SI6426DQ-T1 vs NDH831NL99Z |
SI6466ADQ-T1-E3 | TRANSISTOR 6800 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI6426DQ-T1 vs SI6466ADQ-T1-E3 |
NDH831ND84Z | Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | SI6426DQ-T1 vs NDH831ND84Z |