There are no models available for this part yet.
Overview of SI5347C-B-GMR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI5347C-B-GMR by Silicon Laboratories Inc
Part Data Attributes for SI5347C-B-GMR by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
712.5 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
54 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
240 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SI5347C-B-GMR
This table gives cross-reference parts and alternative options found for SI5347C-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5347C-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5341A-B-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5347C-B-GMR vs SI5341A-B-GM |
SI5347C-B-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5347C-B-GMR vs SI5347C-B-GM |
SI5341C-B-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5347C-B-GMR vs SI5341C-B-GM |
Related Parts for SI5347C-B-GMR
-
SI5347C-B-GMClock Generators
-
SI8231AD-B-ISRPeripheral Drivers
-
SI7852ADP-T1-E3Power Field-Effect Transistors
-
SI8455BA-B-IS1Other Analog ICs
-
SI8461AA-A-IS1ROther Interface ICs
-
SI6955DQ-T1Small Signal Field-Effect Transistors
-
SD103ARectifier Diodes
-
SI5348A-D-GMOther Telecom ICs
-
SIGC12T120EX1SA2IGBTs