Datasheets
SI5344D-D07617-GMR by:

Processor Specific Clock Generator,

Part Details for SI5344D-D07617-GMR by Silicon Laboratories Inc

Overview of SI5344D-D07617-GMR by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SI5344D-D07617-GMR

SI5344D-D07617-GMR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI5344D-D07617-GMR Part Data Attributes

SI5344D-D07617-GMR Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI5344D-D07617-GMR Silicon Laboratories Inc Processor Specific Clock Generator,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Package Description QFN-44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N44
Length 7 mm
Moisture Sensitivity Level 2
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 350 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 750 MHz
Seated Height-Max 0.9 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5344D-D07617-GMR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5344D-D07617-GMR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI5344D-D07617-GMR would you like to use for your alert(s)?
  • Please alert me when SI5344D-D07617-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5344D-D07617-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5344D-D07617-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5344D-D07617-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5344D-D07617-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5344D-D07617-GMR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: