There are no models available for this part yet.
Overview of SI5344A-D-GM1 by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI5344A-D-GM1 by Silicon Laboratories Inc
Part Data Attributes for SI5344A-D-GM1 by Silicon Laboratories Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-08-08
|
Additional Feature
|
ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY
|
JESD-30 Code
|
S-XQCC-N44
|
Length
|
7 mm
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
1028 MHz
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom
|
750 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
JITTER ATTENUATOR
|
Alternate Parts for SI5344A-D-GM1
This table gives cross-reference parts and alternative options found for SI5344A-D-GM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5344A-D-GM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5346B-BXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-44 | Silicon Laboratories Inc | SI5344A-D-GM1 vs SI5346B-BXXXXX-GM |
SI5340D-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-44 | Skyworks Solutions Inc | SI5344A-D-GM1 vs SI5340D-B-GMR |
SI5341B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5344A-D-GM1 vs SI5341B-B-GMR |
SI5341D-DXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5344A-D-GM1 vs SI5341D-DXXXXX-GM |
SI5341A-BXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5344A-D-GM1 vs SI5341A-BXXXXX-GM |
SI5347A-BXXXXX-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5344A-D-GM1 vs SI5347A-BXXXXX-GM |
SI5344C-DXXXXX-GMR | Clock Generator, | Silicon Laboratories Inc | SI5344A-D-GM1 vs SI5344C-DXXXXX-GMR |
SI5340D-B-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-44 | Skyworks Solutions Inc | SI5344A-D-GM1 vs SI5340D-B-GM |
SI5340A-D-GMR | Processor Specific Clock Generator, 1028MHz, CMOS, QFN-44 | Skyworks Solutions Inc | SI5344A-D-GM1 vs SI5340A-D-GMR |
SI5345D-BXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5344A-D-GM1 vs SI5345D-BXXXXX-GM |