-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 1028MHz, CMOS, PQCC44, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3771-ND
|
DigiKey | IC BASE/BLANK PROTOTYPING 44QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2702 In Stock |
|
$24.4425 / $32.5300 | Buy Now |
DISTI #
634-SI5344A-D-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low-jitter, 4-output, any frequency (< 1028 MHz), any output jitter attenuator RoHS: Compliant | 981 |
|
$24.4400 / $32.5300 | Buy Now |
DISTI #
V36:1790_16216276
|
Arrow Electronics | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Americas - 163 |
|
$23.4200 / $32.3200 | Buy Now |
DISTI #
E54:1762_10249645
|
Arrow Electronics | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 | Europe - 117 |
|
$22.8800 / $27.0700 | Buy Now |
DISTI #
77263639
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 260 |
|
$32.3000 | Buy Now |
DISTI #
71247819
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 163 |
|
$23.4200 / $32.3200 | Buy Now |
DISTI #
66417366
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 117 |
|
$22.8800 / $27.0700 | Buy Now |
DISTI #
SI5344ADGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 260 |
|
$22.0000 / $32.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5344A-D-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5344A-D-GM
Skyworks Solutions Inc
Clock Generator, 1028MHz, CMOS, PQCC44, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1028 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for SI5344A-D-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5344A-D-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5344A-DXXXXX-GM | Processor Specific Clock Generator, 1028MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5344A-D-GM vs SI5344A-DXXXXX-GM |
SI5344A-B-GMR | Clock Generator, 712.5MHz, CMOS, PQCC44, QFN-44 | Skyworks Solutions Inc | SI5344A-D-GM vs SI5344A-B-GMR |
SI5344A-D-GMR | Clock Generator, 1028MHz, CMOS, PQCC44, QFN-44 | Skyworks Solutions Inc | SI5344A-D-GM vs SI5344A-D-GMR |