There are no models available for this part yet.
Overview of SI5341A-B-GMR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
CAD Models for SI5341A-B-GMR by Skyworks Solutions Inc
Part Data Attributes for SI5341A-B-GMR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
712.5 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom
|
750 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SI5341A-B-GMR
This table gives cross-reference parts and alternative options found for SI5341A-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5341A-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5341C-DXXXXX-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5341C-DXXXXX-GMR |
SI5347C-DXXXXX-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5347C-DXXXXX-GMR |
SI5341C-DXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5341C-DXXXXX-GM |
SI5347A-BXXXXX-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5347A-BXXXXX-GM |
SI5341C-D-GMR | Processor Specific Clock Generator, 1028MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341A-B-GMR vs SI5341C-D-GMR |
SI5341A-DXXXXX-GM | Processor Specific Clock Generator, QFN-64 | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5341A-DXXXXX-GM |
SI5347C-BXXXXX-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5347C-BXXXXX-GM |
SI5347C-DXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5347C-DXXXXX-GM |
SI5341A-BXXXXX-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341A-B-GMR vs SI5341A-BXXXXX-GMR |
SI5341C-B-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341A-B-GMR vs SI5341C-B-GM |
Related Parts for SI5341A-B-GMR
-
ATXMEGA64D3-MHRMicrocontrollers
-
SI5341A-B-GMClock Generators
-
BTN8962TAPeripheral Drivers
-
BSZ520N15NS3GATMA1Power Field-Effect Transistors
-
CDCM61004RHBTClock Drivers
-
ISO7221AQDRQ1Other Analog ICs
-
CSD95492QVMSwitching Regulator or Controllers
-
BTS5482SFXUMA2Other Interface ICs
-
ISO1050DUBNetwork Interfaces