Part Details for SI5340D-B-GMR by Silicon Laboratories Inc
Overview of SI5340D-B-GMR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI5340D-B-GMR
SI5340D-B-GMR CAD Models
SI5340D-B-GMR Part Data Attributes
|
SI5340D-B-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5340D-B-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5340D-B-GMR
This table gives cross-reference parts and alternative options found for SI5340D-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5340D-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5340B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5340D-B-GMR vs SI5340B-B-GMR |
SI5342D-B-GM | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5340D-B-GMR vs SI5342D-B-GM |
SI5342D-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5340D-B-GMR vs SI5342D-B-GMR |
SI5340B-B-GM | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5340D-B-GMR vs SI5340B-B-GM |
SI5340D-B-GM | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5340D-B-GMR vs SI5340D-B-GM |