There are no models available for this part yet.
Overview of SI5335A-B06292-GMR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI5335A-B06292-GMR by Silicon Laboratories Inc
Part Data Attributes for SI5335A-B06292-GMR by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
QFN-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
350 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
27 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SI5335A-B06292-GMR
This table gives cross-reference parts and alternative options found for SI5335A-B06292-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5335A-B06292-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5335A-B07752-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335A-B06292-GMR vs SI5335A-B07752-GMR |
SI5335A-B07829-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335A-B06292-GMR vs SI5335A-B07829-GMR |
SI5335A-B07390-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335A-B06292-GMR vs SI5335A-B07390-GM |
SI5335A-B07390-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335A-B06292-GMR vs SI5335A-B07390-GMR |
9FGV0631CKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | SI5335A-B06292-GMR vs 9FGV0631CKILFT |
SI5335B-B03146-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335A-B06292-GMR vs SI5335B-B03146-GM |
SI5335A-B09092-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335A-B06292-GMR vs SI5335A-B09092-GM |
SI5335A-B06631-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335A-B06292-GMR vs SI5335A-B06631-GMR |
SI5335A-B08203-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335A-B06292-GMR vs SI5335A-B08203-GMR |
SI5335B-B08582-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335A-B06292-GMR vs SI5335B-B08582-GM |