Part Details for SI5332AD08967-GM1R by Silicon Laboratories Inc
Overview of SI5332AD08967-GM1R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for SI5332AD08967-GM1R
SI5332AD08967-GM1R CAD Models
SI5332AD08967-GM1R Part Data Attributes
|
SI5332AD08967-GM1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332AD08967-GM1R
Silicon Laboratories Inc
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 170 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |