Part Details for SI5332A-D-AM2R by Skyworks Solutions Inc
Overview of SI5332A-D-AM2R by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI5332A-D-AM2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-SI5332A-D-AM2RTR-ND
|
DigiKey | IC CLOCK GENERATOR 40QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7077 | Buy Now |
DISTI #
634-SI5332A-D-AM2R
|
Mouser Electronics | Clock Generators & Support Products Automotive grade (105C) 8-output clock generator up to 333MHz, INT+FRAC, generic I2C programmable RoHS: Compliant | 0 |
|
$13.7000 | Order Now |
DISTI #
SI5332ADAM2R
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5332A-D-AM2R
SI5332A-D-AM2R CAD Models
SI5332A-D-AM2R Part Data Attributes
|
SI5332A-D-AM2R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332A-D-AM2R
Skyworks Solutions Inc
333.33MHz, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Screening Level | AEC-Q100; AEC-Q006 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |