SI5314-H
Description: LAMP,IRED,950NM PEAK WAVELENGTH,LED-2B

Overview of SI5314-H by Kodenshi Sensing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SI5314-H by Kodenshi Sensing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI5314-H by Kodenshi Sensing

SI5314-H
Kodenshi Sensing
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KODENSHI AUK CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Forward Current-Max
0.1 A
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
950 nm
Reverse Voltage-Max
4 V
Spectral Bandwidth
50 m
Surface Mount
NO
Viewing Angle
50 deg
Want to compare parts?
  1. SI5314-H
    Kodenshi Sensing
    LAMP,IRED,950NM PEAK WAVELENGTH,LED-2B
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5314-H by Kodenshi Sensing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5314-H by Kodenshi Sensing

Select Manufacturer
Which Manufacturer of SI5314-H would you like to use for your alert(s)?
  • Please alert me when SI5314-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5314-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5314-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5314-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5314-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5314-H by Kodenshi Sensing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: