Part Details for SI53112-A00AGMR by Skyworks Solutions Inc
Overview of SI53112-A00AGMR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53112-A00AGMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI53112-A00AGMR-ND
|
DigiKey | IC BUFFER ZDB PCIE 1:12 64-QFN Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5320 | Buy Now |
DISTI #
634-SI53112-A00AGMR
|
Mouser Electronics | Clock Buffer 1:12 low-power PCIe fan-out/zero-delay buffer (DB1200ZL) RoHS: Compliant | 0 |
|
$3.5300 | Order Now |
DISTI #
SI53112A00AGMR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER ZDB PCIE 1:12 64-QFN | 10000 |
|
$3.7477 / $5.6215 | Buy Now |
Part Details for SI53112-A00AGMR
SI53112-A00AGMR CAD Models
SI53112-A00AGMR Part Data Attributes
|
SI53112-A00AGMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53112-A00AGMR
Skyworks Solutions Inc
PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Family | 53112 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |