SI53112-A00AGM
Description: PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s), LEAD FREE, MO-220, QFN-64

Overview of SI53112-A00AGM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI53112-A00AGM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ
Quest Components   28
  • 1 $8.4768
  • 5 $6.2163
  • 13 $5.6512
$5.6512 / $8.4768 Buy Now
Ameya Holding Limited SI53112-A00AGM PLL 时钟缓冲器 2030
RFQ

CAD Models for SI53112-A00AGM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI53112-A00AGM by Silicon Laboratories Inc

SI53112-A00AGM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
LEAD FREE, MO-220, QFN-64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Family
53112
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N64
Length
9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
64
Number of True Outputs
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.5 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. SI53112-A00AGM
    Silicon Laboratories Inc
    PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s), LEAD FREE, MO-220, QFN-64
    VS

Related Parts for SI53112-A00AGM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI53112-A00AGM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI53112-A00AGM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI53112-A00AGM would you like to use for your alert(s)?
  • Please alert me when SI53112-A00AGM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI53112-A00AGM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI53112-A00AGM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI53112-A00AGM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI53112-A00AGM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI53112-A00AGM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: