SI53019-A01AGM
Description: PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s), QFN-72

Overview of SI53019-A01AGM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Price & Stock for SI53019-A01AGM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46Y8500
Newark Clock Buffer, 100/133.3Mhz, Qfn-72, Clock Ic Type:Clock Buffer, Frequency:133.33Mhz, No. Of Outputs:19Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Qfn, No. Of Pins:72Pins, Operating Temperature Rohs Compliant: Yes |Silicon Labs SI53019-A01AGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.9100
  • 10 $5.3100
  • 25 $4.8300
  • 50 $4.5200
  • 100 $4.2000
  • 250 $3.5200
  • 500 $3.4200
$3.4200 / $5.9100 Buy Now
Bristol Electronics   267
RFQ
Quest Components   213
  • 1 $12.7230
  • 30 $7.8459
  • 128 $6.9977
$6.9977 / $12.7230 Buy Now

CAD Models for SI53019-A01AGM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI53019-A01AGM by Silicon Laboratories Inc

SI53019-A01AGM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-72
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Family
53019
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N72
JESD-609 Code
e3
Length
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
72
Number of True Outputs
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. SI53019-A01AGM
    Silicon Laboratories Inc
    PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s), QFN-72
    VS

Related Parts for SI53019-A01AGM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI53019-A01AGM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI53019-A01AGM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI53019-A01AGM would you like to use for your alert(s)?
  • Please alert me when SI53019-A01AGM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI53019-A01AGM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI53019-A01AGM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI53019-A01AGM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI53019-A01AGM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI53019-A01AGM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: