Part Details for SI52131-A11AGM by Skyworks Solutions Inc
Overview of SI52131-A11AGM by Skyworks Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI52131-A11AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI52131-A11AGM-ND
|
DigiKey | IC PCIE CLOCK GEN 200MHZ 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
550 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
634-SI52131-A11AGM
|
Mouser Electronics | Clock Generators & Support Products PCIe clock generator that can source two PCIe clocks and a buffered 25 MHz reference clock from a 25 MHz crystal or clock input RoHS: Compliant | 9508 |
|
$1.7100 / $2.4700 | Buy Now |
DISTI #
A01:0375_02945330
|
Arrow Electronics | Clock Generator 25MHz-IN 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks Date Code: 2244 | Asia - 490 |
|
$1.8980 | Buy Now |
DISTI #
V79:2366_17782924
|
Arrow Electronics | Clock Generator 25MHz-IN 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1651 | Americas - 269 |
|
$1.5000 | Buy Now |
DISTI #
78952950
|
Verical | Clock Generator 25MHz-IN 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 490 |
|
$1.8980 | Buy Now |
DISTI #
31231875
|
Verical | Clock Generator 25MHz-IN 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1651 | Americas - 269 |
|
$1.5000 | Buy Now |
|
Quest Components | PROCESSOR SPECIFIC CLOCK GENERATOR, 100MHZ, CMOS | 21 |
|
$2.7500 / $3.7500 | Buy Now |
|
Rochester Electronics | SI52131 - PCIe clock generator that can source two PCIe clocks and a buffered 25 MHz reference clock from a 25 MHz crystal or clock input RoHS: Compliant Status: Active Min Qty: 1 | 977 |
|
$1.9500 / $2.3000 | Buy Now |
DISTI #
SI52131A11AGM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001024295
|
Chip1Stop | Unclassified RoHS: Compliant | 269 |
|
$2.0700 | Buy Now |
Part Details for SI52131-A11AGM
SI52131-A11AGM CAD Models
SI52131-A11AGM Part Data Attributes
|
SI52131-A11AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52131-A11AGM
Skyworks Solutions Inc
Processor Specific Clock Generator, 200MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52131-A11AGM
This table gives cross-reference parts and alternative options found for SI52131-A11AGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52131-A11AGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52131-A11AGMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI52131-A11AGM vs SI52131-A11AGMR |
DAC7642VFTG4 | 16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Mid-Scale 32-LQFP -40 to 85 | Texas Instruments | SI52131-A11AGM vs DAC7642VFTG4 |
DAC7643VFTG4 | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32, Digital to Analog Converter | Texas Instruments | SI52131-A11AGM vs DAC7643VFTG4 |
DAC7643VFRG4 | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 | Texas Instruments | SI52131-A11AGM vs DAC7643VFRG4 |