SI52111-A1-GM2R
Description: Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10

Overview of SI52111-A1-GM2R by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SI52111-A1-GM2R by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI52111-A1-GM2R by Skyworks Solutions Inc

SI52111-A1-GM2R
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
Reach Compliance Code
compliant
JESD-30 Code
S-PDSO-N10
Length
3 mm
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
25 MHz
Seated Height-Max
0.8 mm
Supply Current-Max
13 mA
Supply Voltage-Max
3.46 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. SI52111-A1-GM2R
    Skyworks Solutions Inc
    Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
    VS

Alternate Parts for SI52111-A1-GM2R

This table gives cross-reference parts and alternative options found for SI52111-A1-GM2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52111-A1-GM2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI52112-B6-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52112-B6-GM2
SI52111-B3-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52111-B3-GM2
SI52111-A1-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52111-A1-GM2R
SI52111-A2-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52111-A2-GM2
SI52112-A1-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52112-A1-GM2R
SI52111-B5-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52111-B5-GM2R
SI52112-A1-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52112-A1-GM2
SI52111-A1-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52111-A1-GM2
SI52112-B6-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52112-B6-GM2R
SI52111-B5-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 Silicon Laboratories Inc SI52111-A1-GM2R vs SI52111-B5-GM2R
Part Number Description Manufacturer Compare
SI52112-B4-GT Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52112-B4-GT
SI52112-B4-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52112-B4-GM2
SI52131-A11AGMR Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52131-A11AGMR
SI52112-A2-GT Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, Skyworks Solutions Inc SI52111-A1-GM2R vs SI52112-A2-GT
841S04CGILFT TSSOP-24, Reel Integrated Device Technology Inc SI52111-A1-GM2R vs 841S04CGILFT
841S02CGIT Processor Specific Clock Generator, 100MHz, CMOS, PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc SI52111-A1-GM2R vs 841S02CGIT
SI52112-B3-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52112-B3-GM2
SI52112-B5-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52112-B5-GM2
SI52112-A1-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, Skyworks Solutions Inc SI52111-A1-GM2R vs SI52112-A1-GM2
SI52111-B3-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Skyworks Solutions Inc SI52111-A1-GM2R vs SI52111-B3-GM2

Related Parts for SI52111-A1-GM2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI52111-A1-GM2R by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI52111-A1-GM2R by Skyworks Solutions Inc

  • Please alert me when SI52111-A1-GM2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI52111-A1-GM2R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI52111-A1-GM2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI52111-A1-GM2R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI52111-A1-GM2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI52111-A1-GM2R by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: