Part Details for SI51218-A1MAGM by Silicon Laboratories Inc
Overview of SI51218-A1MAGM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SI51218-A1MAGM
SI51218-A1MAGM CAD Models
SI51218-A1MAGM Part Data Attributes
|
SI51218-A1MAGM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI51218-A1MAGM
Silicon Laboratories Inc
PLL Based Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |