Part Details for SI4PH15240040100 by FTCAP Fischer & Tausche Capacitor Group
Overview of SI4PH15240040100 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI4PH15240040100
SI4PH15240040100 CAD Models
SI4PH15240040100 Part Data Attributes
|
SI4PH15240040100
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
SI4PH15240040100
FTCAP Fischer & Tausche Capacitor Group
CAP,AL2O3,1.5MF,400VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 4.806 mA | |
Length | 100 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for SI4PH15240040100
This table gives cross-reference parts and alternative options found for SI4PH15240040100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4PH15240040100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH536VEQ4150M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | SI4PH15240040100 vs PEH536VEQ4150M2 |
SIH15240040100 | CAP,AL2O3,1.5MF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | SI4PH15240040100 vs SIH15240040100 |
SI4PH15240040100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | SI4PH15240040100 vs SI4PH15240040100 |
ALC80C152EN400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | KEMET Corporation | SI4PH15240040100 vs ALC80C152EN400 |
PEH536VEQ4150M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | SI4PH15240040100 vs PEH536VEQ4150M4S |
E91F401VND152MBA0U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Chemi-Con | SI4PH15240040100 vs E91F401VND152MBA0U |