There are no models available for this part yet.
Overview of SI4PH12240045060 by Leclanche Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI4PH12240045060 by Leclanche Capacitors
Part Data Attributes for SI4PH12240045060 by Leclanche Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LECLANCHE CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
45 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
106 mΩ
|
Length
|
60 mm
|
Manufacturer Series
|
SIH
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2700 mA
|
Series
|
SIH
|
Alternate Parts for SI4PH12240045060
This table gives cross-reference parts and alternative options found for SI4PH12240045060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4PH12240045060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43515B9128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | SI4PH12240045060 vs B43515B9128M007 |
B43515B9128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | SI4PH12240045060 vs B43515B9128M087 |
B43515B9128M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | SI4PH12240045060 vs B43515B9128M080 |
B43515B9128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | SI4PH12240045060 vs B43515B9128M000 |
B43515B9128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | SI4PH12240045060 vs B43515B9128M007 |
MAL229976122E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | SI4PH12240045060 vs MAL229976122E3 |
SI4PH12240045060 | CAP,AL2O3,1.2MF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | SI4PH12240045060 vs SI4PH12240045060 |
B43516C9128M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | SI4PH12240045060 vs B43516C9128M067 |
B43515B9128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | SI4PH12240045060 vs B43515B9128M080 |