Part Details for SI4896DY by Vishay Siliconix
Overview of SI4896DY by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4896DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for SI4896DY
SI4896DY CAD Models
SI4896DY Part Data Attributes
|
SI4896DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4896DY
Vishay Siliconix
Small Signal Field-Effect Transistor, 6.7A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 6.7 A | |
Drain-source On Resistance-Max | 0.0165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4896DY
This table gives cross-reference parts and alternative options found for SI4896DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4896DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4896DY-E3 | Small Signal Field-Effect Transistor, 6.7A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | SI4896DY vs SI4896DY-E3 |
SI4896DY-T1 | Trans MOSFET N-CH 80V 6.7A 8-Pin SOIC N T/R | Vishay Siliconix | SI4896DY vs SI4896DY-T1 |
SI4896DY-T1-GE3 | TRANSISTOR 6700 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4896DY vs SI4896DY-T1-GE3 |
SI4896DY-T1 | Small Signal Field-Effect Transistor, 6.7A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SI4896DY vs SI4896DY-T1 |
SI4896DY-T1-GE3 | Small Signal Field-Effect Transistor, 6.7A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4896DY vs SI4896DY-T1-GE3 |
SI4896DY-T1-E3 | TRANSISTOR 6700 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4896DY vs SI4896DY-T1-E3 |
SI4896DY-T1-E3 | Small Signal Field-Effect Transistor, 6.7A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4896DY vs SI4896DY-T1-E3 |