Part Details for SI4850EY-E3 by Vishay Intertechnologies
Overview of SI4850EY-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI4850EY-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4850EY-E3
|
TME | Transistor: N-MOSFET, unipolar, 60V, 7.1A, 3.3W, SO8 Min Qty: 1 | 2596 |
|
$0.5090 / $1.0220 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 718 |
|
RFQ |
Part Details for SI4850EY-E3
SI4850EY-E3 CAD Models
SI4850EY-E3 Part Data Attributes
|
SI4850EY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4850EY-E3
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SI4850EY-E3
This table gives cross-reference parts and alternative options found for SI4850EY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4850EY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4850EY-T1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Intertechnologies | SI4850EY-E3 vs SI4850EY-T1 |
SI4850EY-E3 | Small Signal Field-Effect Transistor, 6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4850EY-E3 vs SI4850EY-E3 |
SI4850EY | Small Signal Field-Effect Transistor, 6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4850EY-E3 vs SI4850EY |
SI4850EY-T1 | Small Signal Field-Effect Transistor, 6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | SI4850EY-E3 vs SI4850EY-T1 |
SI4850EY-T1-GE3 | Small Signal Field-Effect Transistor, 6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4850EY-E3 vs SI4850EY-T1-GE3 |