-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 22.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2660
|
Newark | Mosfet Transistor, N Channel, 34 A, 12 V, 2.1 Mohm, 4.5 V, 400 Mv Rohs Compliant: Yes |Vishay SI4838BDY-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3486 |
|
$0.9680 / $1.6700 | Buy Now |
DISTI #
59P3028
|
Newark | Mosfet, N Channel, 12V, 34A, Soic-8, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:34A, On Resistance Rds(On):0.0021Ohm, Transistor Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Vishay SI4838BDY-T1-GE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
05W6948
|
Newark | Mosfet, N Channel, 12V, 34A, Soic-8, Transistor Polarity:N Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:34A, On Resistance Rds(On):0.0021Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Vishay SI4838BDY-T1-GE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
SI4838BDY-T1-GE3
|
Avnet Americas | N-CHANNEL 12-V (D-S) MOSFET - Tape and Reel (Alt: SI4838BDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5875 | Buy Now |
DISTI #
781-SI4838BDY-GE3
|
Mouser Electronics | MOSFETs 12V Vds 8V Vgs SO-8 RoHS: Compliant | 4771 |
|
$0.5880 / $1.5700 | Buy Now |
|
Future Electronics | Single N-Channel 12 V 0.0027 Ohm Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5750 / $0.6050 | Buy Now |
|
Future Electronics | Single N-Channel 12 V 0.0027 Ohm Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5750 / $0.6050 | Buy Now |
DISTI #
83600455
|
Verical | Trans MOSFET N-CH 12V 34A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 10000 |
|
$0.3508 / $0.3597 | Buy Now |
DISTI #
14458527
|
Verical | Trans MOSFET N-CH 12V 34A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.5749 / $0.5991 | Buy Now |
DISTI #
81012325
|
Verical | Trans MOSFET N-CH 12V 34A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2414 | Americas - 2500 |
|
$1.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4838BDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4838BDY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 22.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 22.5 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.7 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI4838BDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4838BDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4838BDY-T1-GE3 | Small Signal Field-Effect Transistor, 22.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SI4838BDY-T1-GE3 vs SI4838BDY-T1-GE3 |