Datasheets
SI4628DY-T1-GE3 by:

Small Signal Field-Effect Transistor, 38A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8

Part Details for SI4628DY-T1-GE3 by Vishay Intertechnologies

Overview of SI4628DY-T1-GE3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI4628DY-T1-GE3

Part # Distributor Description Stock Price Buy
Bristol Electronics   261
RFQ
Quest Components   208
  • 1 $2.3600
  • 43 $1.1800
  • 170 $0.9440
$0.9440 / $2.3600 Buy Now

Part Details for SI4628DY-T1-GE3

SI4628DY-T1-GE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI4628DY-T1-GE3 Part Data Attributes

SI4628DY-T1-GE3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SI4628DY-T1-GE3 Vishay Intertechnologies Small Signal Field-Effect Transistor, 38A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 38 A
Drain-source On Resistance-Max 0.003 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 7.8 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

SI4628DY-T1-GE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4628DY-T1-GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4628DY-T1-GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SI4628DY-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SI4628DY-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4628DY-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4628DY-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4628DY-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4628DY-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4628DY-T1-GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: