Part Details for SI4532ADY-T1 by Vishay Intertechnologies
Overview of SI4532ADY-T1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SI4532ADY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2322 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,PAIR,COMPLEMENTARY,30V V(BR)DSS,3.7A I(D),SO | 1857 |
|
$1.1550 / $3.0800 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,PAIR,COMPLEMENTARY,30V V(BR)DSS,3.7A I(D),SO | 222 |
|
$1.4245 / $3.0800 | Buy Now |
Part Details for SI4532ADY-T1
SI4532ADY-T1 CAD Models
SI4532ADY-T1 Part Data Attributes
|
SI4532ADY-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4532ADY-T1
Vishay Intertechnologies
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4532ADY-T1
This table gives cross-reference parts and alternative options found for SI4532ADY-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4532ADY-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4511DY-T1-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 7200 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | SI4532ADY-T1 vs SI4511DY-T1-GE3 |
NDS8858HD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | SI4532ADY-T1 vs NDS8858HD84Z |
NDH8321CS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 3.8A I(D), 20V, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | SI4532ADY-T1 vs NDH8321CS62Z |
NDH8321C | Rochester Electronics LLC | Check for Price | 3800mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | SI4532ADY-T1 vs NDH8321C |
NDS8852HD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 4.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4532ADY-T1 vs NDS8852HD84Z |
SI9801DY-T1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4532ADY-T1 vs SI9801DY-T1 |
NDH8321CL86Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | SI4532ADY-T1 vs NDH8321CL86Z |
NDS8839HD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | SI4532ADY-T1 vs NDS8839HD84Z |
SI4511DY-T1-E3 | Vishay Siliconix | Check for Price | TRANSISTOR 7200 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | SI4532ADY-T1 vs SI4511DY-T1-E3 |
NDH8520CX | Texas Instruments | Check for Price | 2800mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | SI4532ADY-T1 vs NDH8520CX |