Part Details for SI4460-C2A-GMR by Silicon Laboratories Inc
Overview of SI4460-C2A-GMR by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4460-C2A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7499
|
Newark | +13/-126 Dbm Sub-Ghz Transmitter Rohs Compliant: Yes |Silicon Labs SI4460-C2A-GMR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$3.6400 | Buy Now |
DISTI #
336-4344-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105164 In Stock |
|
$3.5000 / $7.9500 | Buy Now |
DISTI #
634-SI4460-C2A-GMR
|
Mouser Electronics | RF Transceiver +13/-126 dBm sub-GHz transmitter RoHS: Compliant | 80085 |
|
$3.4100 / $4.3000 | Buy Now |
DISTI #
V72:2272_06534086
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2141 Container: Cut Strips | Americas - 24843 |
|
Buy Now | |
DISTI #
61322564
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2141 | Americas - 24843 |
|
$4.6559 | Buy Now |
|
Quest Components | 9 |
|
$16.4100 / $18.4613 | Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.7400 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU ISM<1GHZ 20VFQFN / IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad | 29900 |
|
$1.4350 / $1.8540 | Buy Now |
Part Details for SI4460-C2A-GMR
SI4460-C2A-GMR CAD Models
SI4460-C2A-GMR Part Data Attributes
|
SI4460-C2A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4460-C2A-GMR
Silicon Laboratories Inc
Manchester Encoder/Decoder, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SI4460-C2A-GMR
This table gives cross-reference parts and alternative options found for SI4460-C2A-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4460-C2A-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4460-C2A-GM | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4460-C2A-GMR vs SI4460-C2A-GM |