There are no models available for this part yet.
Overview of SI4420BDY-T1-GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI4420BDY-T1-GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI4420BDY-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 9.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4420BDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6997 | Buy Now | |
DISTI #
781-SI4420BDY-T1-GE3
|
Mouser Electronics | MOSFETs 30V 13.5A 2.5W 8.5mohm @ 10V RoHS: Compliant | 12946 |
|
$0.5050 / $0.9200 | Buy Now | |
Future Electronics | 30V, 13.5A, 0.0085ohm,TrenchFET Power MOSFET, N-Channel, SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6050 | Buy Now | ||
Future Electronics | 30V, 13.5A, 0.0085ohm,TrenchFET Power MOSFET, N-Channel, SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 / $0.6050 | Buy Now | ||
Bristol Electronics | 1458 |
|
RFQ | ||||
Quest Components | 1166 |
|
$0.6720 / $1.6800 | Buy Now | |||
DISTI #
SI4420BDY-T1-GE3
|
TTI | MOSFETs 30V 13.5A 2.5W 8.5mohm @ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5550 / $0.6010 | Buy Now |
CAD Models for SI4420BDY-T1-GE3 by Vishay Intertechnologies
Part Data Attributes for SI4420BDY-T1-GE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
9.5 A
|
Drain-source On Resistance-Max
|
0.0085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI4420BDY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4420BDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4420BDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4420BDY-T1-E3 | Small Signal Field-Effect Transistor, 9.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4420BDY-T1-GE3 vs SI4420BDY-T1-E3 |
Related Parts for SI4420BDY-T1-GE3
-
SI4447ADY-T1-GE3Small Signal Field-Effect Transistors
-
NTHD4508NT1GPower Field-Effect Transistors
-
MSP430F5522IRGCRMicrocontrollers
-
NBRD5H100T4GRectifier Diodes
-
TPS22962DNYRPeripheral Drivers
-
GX02YD104KAT2-1000Fixed Capacitors
-
TPS61202DRCRSwitching Regulator or Controllers
-
RMCF0603FT100RFixed Resistors
-
TLV2763IDGSROperational Amplifiers