Part Details for SI4416DYS62Z by Fairchild Semiconductor Corporation
Overview of SI4416DYS62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI4416DYS62Z
SI4416DYS62Z CAD Models
SI4416DYS62Z Part Data Attributes
|
SI4416DYS62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI4416DYS62Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4416DYS62Z
This table gives cross-reference parts and alternative options found for SI4416DYS62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4416DYS62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4416DY | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | SI4416DYS62Z vs SI4416DY |
SI4416DY | Rochester Electronics LLC | Check for Price | 9000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | SI4416DYS62Z vs SI4416DY |
SI4416DY | NXP Semiconductors | Check for Price | TRANSISTOR 9 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012, PLASTIC, SO-8, FET General Purpose Small Signal | SI4416DYS62Z vs SI4416DY |
SI4416DYF011 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | SI4416DYS62Z vs SI4416DYF011 |
SI4416DYD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | SI4416DYS62Z vs SI4416DYD84Z |