Part Details for SI4164DY-T1-GE3 by Vishay Siliconix
Overview of SI4164DY-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4164DY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4164DY-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 30V 30A 8SO Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32314 In Stock |
|
$0.5875 / $2.1700 | Buy Now |
DISTI #
70026401
|
RS | MOSFET, N-CH, VDS 30V, RDS(ON) 0.0026Ohm, ID 30A, SO-8, PD 6.0W, VGS +/-20V | Siliconix / Vishay SI4164DY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
Quest Components | 21500 MA, 30 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 50 |
|
$1.0200 / $1.2750 | Buy Now |
Part Details for SI4164DY-T1-GE3
SI4164DY-T1-GE3 CAD Models
SI4164DY-T1-GE3 Part Data Attributes
|
SI4164DY-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4164DY-T1-GE3
Vishay Siliconix
Small Signal Field-Effect Transistor, 21.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 21.5 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4164DY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4164DY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4164DY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4164DY-T1-GE3 | Vishay Intertechnologies | $1.1551 | Small Signal Field-Effect Transistor, 30A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | SI4164DY-T1-GE3 vs SI4164DY-T1-GE3 |
FDS7066N3 | Rochester Electronics LLC | Check for Price | 23000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FLMP, SO-8 | SI4164DY-T1-GE3 vs FDS7066N3 |
PHK28NQ03LT,518 | NXP Semiconductors | Check for Price | N-channel TrenchMOS logic level FET SOIC 8-Pin | SI4164DY-T1-GE3 vs PHK28NQ03LT,518 |
FDS6299S | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 21A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4164DY-T1-GE3 vs FDS6299S |
PHK28NQ03LT | Nexperia | Check for Price | Small Signal Field-Effect Transistor | SI4164DY-T1-GE3 vs PHK28NQ03LT |
FDS6699S | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 21A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4164DY-T1-GE3 vs FDS6699S |
FDS7066N3 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 23A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | SI4164DY-T1-GE3 vs FDS7066N3 |