-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 7.3A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1959
|
Newark | Mosfet, N-Ch, 100V, 11.1A, 150Deg C/5.7W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:11.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Vishay SI4056DY-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2160 |
|
$0.4730 / $0.5160 | Buy Now |
DISTI #
99W9613
|
Newark | Mosfet, N-Ch, 100V, 11.1A, Soic-8, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:11.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:5.7W Rohs Compliant: Yes |Vishay SI4056DY-T1-GE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
98AH5877
|
Newark | N-Channel 100-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI4056DY-T1-GE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
SI4056DY-T1-GE3
|
Avnet Americas | N-CHANNEL 100-V (D-S) MOSFET - Tape and Reel (Alt: SI4056DY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 7500 |
|
$0.2823 | Buy Now |
DISTI #
19X1959
|
Avnet Americas | N-CHANNEL 100-V (D-S) MOSFET - Product that comes on tape, but is not reeled (Alt: 19X1959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 2160 Partner Stock |
|
$0.5930 / $0.9410 | Buy Now |
DISTI #
78-SI4056DY-T1-GE3
|
Mouser Electronics | MOSFETs RECOMMENDED ALT SI40 RoHS: Compliant | 147 |
|
$0.2870 / $0.8900 | Buy Now |
DISTI #
E02:0323_05934146
|
Arrow Electronics | Trans MOSFET N-CH 100V 11.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2430 | Europe - 2500 |
|
$0.3037 / $0.3366 | Buy Now |
DISTI #
V36:1790_07434340
|
Arrow Electronics | Trans MOSFET N-CH 100V 11.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2418 | Americas - 2500 |
|
$0.2808 / $0.3113 | Buy Now |
|
Future Electronics | Si4056DY Series 100 V 11.1 A 900 pF Surface Mount N-Channel Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 2500Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | Si4056DY Series 100 V 11.1 A 900 pF Surface Mount N-Channel Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2800 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4056DY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4056DY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7.3A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |