SI4032Z051-D3J5T
Fischer Connectors
Description: 2 CONTACT(S), POLYBUTYLENE TEREPHTHALATE, FEMALE, CIRCULAR CONNECTOR, SOLDER, PLUG

Overview of SI4032Z051-D3J5T by Fischer Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SI4032Z051-D3J5T by Fischer Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI4032Z051-D3J5T by Fischer Connectors

SI4032Z051-D3J5T
Fischer Connectors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FISCHER CONNECTORS SA
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD (39) OVER NICKEL (158)
Contact Finish Termination
GOLD (39) OVER NICKEL (158)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Manufacturer Series
4032
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYBUTYLENE TEREPHTHALATE
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. SI4032Z051-D3J5T
    Fischer Connectors
    2 CONTACT(S), POLYBUTYLENE TEREPHTHALATE, FEMALE, CIRCULAR CONNECTOR, SOLDER, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4032Z051-D3J5T by Fischer Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4032Z051-D3J5T by Fischer Connectors

Select Manufacturer
Which Manufacturer of SI4032Z051-D3J5T would you like to use for your alert(s)?
  • Please alert me when SI4032Z051-D3J5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4032Z051-D3J5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4032Z051-D3J5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4032Z051-D3J5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4032Z051-D3J5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4032Z051-D3J5T by Fischer Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: