Part Details for SI4032-V2-FMR by Silicon Laboratories Inc
Overview of SI4032-V2-FMR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4032-V2-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4032-V2-FMR-ND
|
DigiKey | RF TX ISM FSK 240-930MHZ 20VFQFN Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6597 | Buy Now |
DISTI #
634-SI4032-V2-FMR
|
Mouser Electronics | RF Transmitter +20 dBm sub-GHz transmitter RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | TX SubG +13 dBm Min Qty: 1 | 0 |
|
$2.4800 | Buy Now |
Part Details for SI4032-V2-FMR
SI4032-V2-FMR CAD Models
SI4032-V2-FMR Part Data Attributes:
|
SI4032-V2-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4032-V2-FMR
Silicon Laboratories Inc
Telecom IC, CMOS, PQCC20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |