-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter IC, RF, MO-220VGGD-8 ,QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4032-B1-FMR-ND
|
DigiKey | RF TX IC FSK 240-930MHZ 20VFQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.7946 | Buy Now |
DISTI #
634-SI4032-B1-FMR
|
Mouser Electronics | RF Transmitter +20 dBm sub-GHz transmitter RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4032-B1-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4032-B1-FMR
Silicon Laboratories Inc
Transmitter IC, RF, MO-220VGGD-8 ,QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmission Media | RF | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SI4032-B1-FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4032-B1-FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3049P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | SI4032-B1-FMR vs SAA3049P |
UT912DL-S20-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, LEAD FREE, SOP-20 | Unisonic Technologies Co Ltd | SI4032-B1-FMR vs UT912DL-S20-T |
NJU6014G(T2) | Transmitter IC, PDSO20, SOP-20 | New Japan Radio Co Ltd | SI4032-B1-FMR vs NJU6014G(T2) |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4032-B1-FMR vs M708B1 |
MC44107P | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SI4032-B1-FMR vs MC44107P |
SAA3009P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | SI4032-B1-FMR vs SAA3009P |
PCA8521BP | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Remote Control IC | NXP Semiconductors | SI4032-B1-FMR vs PCA8521BP |
NJU6014G(T1) | Transmitter IC, PDSO20, SOP-20 | New Japan Radio Co Ltd | SI4032-B1-FMR vs NJU6014G(T1) |
TRF1410DWR | RF, RECEIVER IC, PDSO20 | Texas Instruments | SI4032-B1-FMR vs TRF1410DWR |
M3004AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4032-B1-FMR vs M3004AB1 |