Part Details for SI3483CDV-T1-GE3 by Vishay Siliconix
Overview of SI3483CDV-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3483CDV-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3483CDV-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 30V 8A 6TSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80848 In Stock |
|
$0.3625 / $0.6800 | Buy Now |
|
New Advantage Corporation | Si3483CDV Series 30 V 8 A 34 mOhm Surface Mount P-Channel MOSFET - TSOP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 117000 |
|
$0.1747 / $0.1871 | Buy Now |
Part Details for SI3483CDV-T1-GE3
SI3483CDV-T1-GE3 CAD Models
SI3483CDV-T1-GE3 Part Data Attributes
|
SI3483CDV-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3483CDV-T1-GE3
Vishay Siliconix
TRANSISTOR 6100 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.1 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 140 pF | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 4.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI3483CDV-T1-GE3
This table gives cross-reference parts and alternative options found for SI3483CDV-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3483CDV-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3483DV-T1-E3 | Small Signal Field-Effect Transistor, 4.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 | Vishay Intertechnologies | SI3483CDV-T1-GE3 vs SI3483DV-T1-E3 |
SI3483CDV-T1-E3 | TRANSISTOR 6100 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | SI3483CDV-T1-GE3 vs SI3483CDV-T1-E3 |