Part Details for SI3456DDV-T1-E3 by Vishay Siliconix
Overview of SI3456DDV-T1-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SI3456DDV-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3456DDV-T1-E3CT-ND
|
DigiKey | MOSFET N-CH 30V 6.3A 6TSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.0875 / $0.5500 | Buy Now |
Part Details for SI3456DDV-T1-E3
SI3456DDV-T1-E3 CAD Models
SI3456DDV-T1-E3 Part Data Attributes
|
SI3456DDV-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3456DDV-T1-E3
Vishay Siliconix
TRANSISTOR 5000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI3456DDV-T1-E3
This table gives cross-reference parts and alternative options found for SI3456DDV-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3456DDV-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMN45EN | 5200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-74, TSOP-6 | NXP Semiconductors | SI3456DDV-T1-E3 vs PMN45EN |
PMN45EN,165 | PMN45EN - N-channel TrenchMOS logic level FET TSOP 6-Pin | NXP Semiconductors | SI3456DDV-T1-E3 vs PMN45EN,165 |
SI3456DDV-T1-E3 | Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | SI3456DDV-T1-E3 vs SI3456DDV-T1-E3 |
PMN45EN,135 | PMN45EN - N-channel TrenchMOS logic level FET TSOP 6-Pin | NXP Semiconductors | SI3456DDV-T1-E3 vs PMN45EN,135 |