There are no models available for this part yet.
Overview of SI3442DVL99Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI3442DVL99Z by Fairchild Semiconductor Corporation
Part Data Attributes for SI3442DVL99Z by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
4.1 A
|
Drain-source On Resistance-Max
|
0.06 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI3442DVL99Z
This table gives cross-reference parts and alternative options found for SI3442DVL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3442DVL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3442DV_QF073 | SI3442DV_QF073 | Fairchild Semiconductor Corporation | SI3442DVL99Z vs SI3442DV_QF073 |
SI3442DV | 4100mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | SI3442DVL99Z vs SI3442DV |
SI3442DVD87Z | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DVL99Z vs SI3442DVD87Z |
SI3442DV_F094 | SI3442DV_F094 | Fairchild Semiconductor Corporation | SI3442DVL99Z vs SI3442DV_F094 |
SI3442DVD84Z | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DVL99Z vs SI3442DVD84Z |
SI3442DV_NL | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DVL99Z vs SI3442DV_NL |
SI3442DV | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DVL99Z vs SI3442DV |